CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27M4CDT

DigiKey Part Number
497-TS27M4CDTTR-ND - Tape & Reel (TR)
497-TS27M4CDTCT-ND - Cut Tape (CT)
497-TS27M4CDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27M4CDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS27M4CDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.02200kr.30.22
25kr.2.71360kr.67.84
100kr.2.37140kr.237.14
250kr.2.20780kr.551.95
500kr.2.10956kr.1,054.78
1.000kr.2.02860kr.2,028.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.94307kr.4,857.68
5.000kr.1.89153kr.9,457.65
7.500kr.1.86573kr.13,992.98
12.500kr.1.83713kr.22,964.12
17.500kr.1.82042kr.31,857.35
25.000kr.1.80436kr.45,109.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000