Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4186DR

DigiKey Part Number
296-OPA4186DRTR-ND - Tape & Reel (TR)
296-OPA4186DRCT-ND - Cut Tape (CT)
296-OPA4186DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4186DR
Description
QUAD, 24-V, LOW-POWER (90-A) 5-V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.35V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
6 µV
Current - Supply
90µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.16000kr.24.16
10kr.18.19600kr.181.96
25kr.16.70960kr.417.74
100kr.15.07650kr.1,507.65
250kr.14.29824kr.3,574.56
500kr.14.18170kr.7,090.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.96549kr.38,896.47
Manufacturers Standard Package
Unit Price without VAT:kr.24.16000
Unit Price with VAT:kr.30.20000