Parametric Equivalent
Parametric Equivalent

SN74LV21AD | |
|---|---|
DigiKey Part Number | 296-9839-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV21AD |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21AD Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV21ADR | Texas Instruments | 4.451 | 296-9839-1-ND | kr.4.50000 | Parametric Equivalent |
| SN74LV21AD | Rochester Electronics, LLC | 1.500 | 2156-SN74LV21AD-ND | kr.5.00861 | Parametric Equivalent |


