AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV21ADR

DigiKey Part Number
296-9839-2-ND - Tape & Reel (TR)
296-9839-1-ND - Cut Tape (CT)
296-9839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV21ADR
Description
IC GATE AND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV21ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.3.24700kr.32.47
25kr.2.91680kr.72.92
100kr.2.55270kr.255.27
250kr.2.37912kr.594.78
500kr.2.27430kr.1,137.15
1.000kr.2.24137kr.2,241.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.09708kr.5,242.70
5.000kr.2.04221kr.10,211.05
7.500kr.2.01473kr.15,110.48
12.500kr.1.98429kr.24,803.62
17.500kr.1.96650kr.34,413.75
25.000kr.1.94938kr.48,734.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250