This product is no longer available at DigiKey - Please try one of these substitute products
29 substitute(s) available for 'BCW30,215':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BCW30,215
Nexperia USA Inc.
0
onsemi
TRANS PNP 32V 0.1A SOT23-3
Direct
3.855kr.1.35000BCW30LT1GOSCT-ND
onsemi
TRANS PNP 32V 0.1A SOT23-3
Direct
436.000kr.2.31000488-SBCW30LT1GCT-ND
Rohm Semiconductor
TRANS PNP 30V 1.5A SMT3
Similar
2.792kr.4.440002SB1695KT146CT-ND
Rohm Semiconductor
TRANS PNP 30V 1.5A TSMT3
Similar
2.710kr.4.690002SB1695TLCT-ND
STMicroelectronics
TRANS PNP 30V 1.5A SOT-23-3
Similar
3.996kr.3.67000497-5686-1-ND
onsemi
TRANS PNP 30V 0.7A 3-CPH
Similar
6.803kr.3.4700030A02CH-TL-EOSCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 30V 0.1A SOT-23
Similar
8.978kr.1.090001801-BC858ARFGCT-ND
onsemi
TRANS PNP 30V 0.1A SOT23-3
Similar
24.418kr.0.77000BC858ALT1GOSCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 30V 0.1A SOT-23
Similar
8.970kr.1.090001801-BC858BRFGCT-ND
Diodes Incorporated
TRANS PNP 30V 0.1A SOT-23-3
Similar
72kr.1.2200031-BC858B-7-FCT-ND
MCC (Micro Commercial Components)
TRANS PNP 30V 0.1A SOT-23
Similar
5.056kr.0.84000BC858B-TPMSCT-ND
Infineon Technologies
TRANS PNP 30V 0.1A PG-SOT23
Similar
543.066kr.0.38580BC858BE6327HTSA1TR-ND
Infineon Technologies
TRANS PNP 30V 0.1A PG-SOT23
Similar
69.000kr.0.38580BC858BE6433HTMA1TR-ND
onsemi
TRANS PNP 30V 0.1A SOT23-3
Similar
21.935kr.0.77000BC858BLT1GOSCT-ND
onsemi
TRANS PNP 30V 0.1A SOT23-3
Similar
53.363kr.0.77000BC858BLT3GOSCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 30V 0.1A SOT-23
Similar
8.950kr.1.090001801-BC858CRFGCT-ND
Diodes Incorporated
TRANS PNP 30V 0.1A SOT-23-3
Similar
5.928kr.1.2200031-BC858C-7-FCT-ND
Infineon Technologies
TRANS PNP 30V 0.1A PG-SOT23
Similar
169.480kr.0.38580BC858CE6327HTSA1TR-ND
onsemi
TRANS PNP 30V 0.1A SOT23-3
Similar
32.436kr.0.77000BC858CLT1GOSCT-ND
onsemi
TRANS PNP 30V 0.1A SOT23-3
Similar
52.136kr.0.77000BC858CLT3GOSCT-ND
Infineon Technologies
TRANS PNP 30V 0.1A PG-SOT23
Similar
11kr.1.93000BC859CE6327HTSA1CT-ND
Infineon Technologies
TRANS PNP 32V 0.1A PG-SOT23
Similar
185.703kr.0.38580BCW61DE6327HTSA1TR-ND
Diodes Incorporated
TRANS PNP 30V 1A SOT-23-3
Similar
3.824kr.3.99000FMMT549ACT-ND
Diodes Incorporated
TRANS PNP 30V 1A SOT-23-3
Similar
4.741kr.3.99000FMMT549CT-ND
Diodes Incorporated
TRANS PNP 30V 1A SOT-23-3
Similar
15.152kr.3.73000FMMT589CT-ND
onsemi
TRANS PNP 30V 1A SOT23-3
Similar
9.305kr.3.60000NSS30100LT1GOSCT-ND
onsemi
TRANS PNP 30V 0.1A SOT23-3
Similar
3.895kr.1.09000NSVBC858CLT1GOSCT-ND
onsemi
TRANS PNP 30V 1A SOT23-3
Similar
2.613kr.5.59000488-NSVMMBT589LT1GCT-ND
Rohm Semiconductor
TRANS PNP 40V 0.2A SST3
Similar
3.473kr.1.09000SST3906HZGT116CT-ND