
BC858C RFG | |
|---|---|
DigiKey Part Number | 1801-BC858CRFGTR-ND - Tape & Reel (TR) 1801-BC858CRFGCT-ND - Cut Tape (CT) 1801-BC858CRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858C RFG |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC858C RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.69400 | kr.6.94 |
| 100 | kr.0.42820 | kr.42.82 |
| 500 | kr.0.31096 | kr.155.48 |
| 1.000 | kr.0.27276 | kr.272.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22411 | kr.672.33 |
| 6.000 | kr.0.19950 | kr.1,197.00 |
| 9.000 | kr.0.18693 | kr.1,682.37 |
| 15.000 | kr.0.17280 | kr.2,592.00 |
| 21.000 | kr.0.16441 | kr.3,452.61 |
| 30.000 | kr.0.15626 | kr.4,687.80 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

