Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST3906HZGT116

DigiKey Part Number
SST3906HZGT116TR-ND - Tape & Reel (TR)
SST3906HZGT116CT-ND - Cut Tape (CT)
SST3906HZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST3906HZGT116
Description
TRANS PNP 40V 0.2A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
SST3906HZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.68500kr.6.85
100kr.0.42220kr.42.22
500kr.0.30660kr.153.30
1.000kr.0.26894kr.268.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22097kr.662.91
6.000kr.0.19671kr.1,180.26
9.000kr.0.18432kr.1,658.88
15.000kr.0.17038kr.2,555.70
21.000kr.0.16211kr.3,404.31
30.000kr.0.15407kr.4,622.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500