SN74HC11PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 12.068
Unit Price: kr.2.64000
Datasheet

Similar


onsemi
In Stock: 2.910
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 22
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.520
Unit Price: kr.1.28600
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.000
Unit Price: kr.0.64300
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.806
Unit Price: kr.5.72270
Datasheet
AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC11PW

DigiKey Part Number
296-39200-5-ND
Manufacturer
Manufacturer Product Number
SN74HC11PW
Description
IC GATE AND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC11PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.806 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.806In Stock
Ships from Rochester Electronics, LLC