
SN74HC11PWR | |
|---|---|
DigiKey Part Number | 296-13611-2-ND - Tape & Reel (TR) 296-13611-1-ND - Cut Tape (CT) 296-13611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC11PWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC11PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.61760 | kr.40.44 |
| 100 | kr.1.40050 | kr.140.05 |
| 250 | kr.1.29604 | kr.324.01 |
| 500 | kr.1.23340 | kr.616.70 |
| 1.000 | kr.1.18164 | kr.1,181.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13911 | kr.2,278.22 |
| 4.000 | kr.1.10411 | kr.4,416.44 |
| 6.000 | kr.1.08656 | kr.6,519.36 |
| 10.000 | kr.1.06714 | kr.10,671.40 |
| 14.000 | kr.1.05578 | kr.14,780.92 |
| 20.000 | kr.1.04486 | kr.20,897.20 |
| 50.000 | kr.1.02134 | kr.51,067.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |








