SN74CBT3253PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 59.924
Unit Price: kr.4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.439
Unit Price: kr.2.85000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.24563
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3253PW

DigiKey Part Number
296-33867-5-ND
Manufacturer
Manufacturer Product Number
SN74CBT3253PW
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3253PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3253CPWRTexas Instruments59.924296-19207-1-NDkr.4.12000MFR Recommended
CBT3253APW,118Nexperia USA Inc.3.4391727-6736-1-NDkr.2.85000Similar
PI5C3253LEXDiodes Incorporated0PI5C3253LEX-NDkr.2.24563Similar
Obsolete
Marketplace Stock: 1.994 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.994In Stock
Ships from Rochester Electronics, LLC