
SN74CBT3253CPWR | |
|---|---|
DigiKey Part Number | 296-19207-2-ND - Tape & Reel (TR) 296-19207-1-ND - Cut Tape (CT) 296-19207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CPWR |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.95100 | kr.29.51 |
| 25 | kr.2.64640 | kr.66.16 |
| 100 | kr.2.31160 | kr.231.16 |
| 250 | kr.2.15224 | kr.538.06 |
| 500 | kr.2.05592 | kr.1,027.96 |
| 1.000 | kr.2.01677 | kr.2,016.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.91138 | kr.3,822.76 |
| 4.000 | kr.1.85768 | kr.7,430.72 |
| 6.000 | kr.1.83079 | kr.10,984.74 |
| 10.000 | kr.1.80100 | kr.18,010.00 |
| 14.000 | kr.1.78359 | kr.24,970.26 |
| 20.000 | kr.1.76684 | kr.35,336.80 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |











