
CBT3253APW,118 | |
|---|---|
DigiKey Part Number | 1727-6736-2-ND - Tape & Reel (TR) 1727-6736-1-ND - Cut Tape (CT) 1727-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT3253APW,118 |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3253LEX | Diodes Incorporated | 0 | PI5C3253LEX-ND | kr.2.24563 | Similar |
| SN74CBT3253CPW | Rochester Electronics, LLC | 39.980 | 2156-SN74CBT3253CPW-ND | kr.7.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.78040 | kr.44.51 |
| 100 | kr.1.54440 | kr.154.44 |
| 250 | kr.1.43156 | kr.357.89 |
| 500 | kr.1.36348 | kr.681.74 |
| 1.000 | kr.1.31251 | kr.1,312.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24817 | kr.3,120.43 |
| 5.000 | kr.1.21247 | kr.6,062.35 |
| 7.500 | kr.1.19459 | kr.8,959.43 |
| 12.500 | kr.1.17480 | kr.14,685.00 |
| 17.500 | kr.1.16321 | kr.20,356.18 |
| 25.000 | kr.1.15209 | kr.28,802.25 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |


