
74CBTLV3244PGG8 | |
|---|---|
DigiKey Part Number | 800-1566-2-ND - Tape & Reel (TR) 800-1566-1-ND - Cut Tape (CT) 800-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3244PGG8 |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.5.32600 | kr.53.26 |
| 25 | kr.4.77800 | kr.119.45 |
| 100 | kr.4.18630 | kr.418.63 |
| 250 | kr.3.90720 | kr.976.80 |
| 500 | kr.3.73984 | kr.1,869.92 |
| 1.000 | kr.3.60258 | kr.3,602.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.43370 | kr.10,301.10 |
| 6.000 | kr.3.35130 | kr.20,107.80 |
| 9.000 | kr.3.31011 | kr.29,790.99 |
| 15.000 | kr.3.26451 | kr.48,967.65 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

