SN65HVD50D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.26.37000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.12.05000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.581
Unit Price: kr.32.84121
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD50D

DigiKey Part Number
296-33584-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD50D
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD50D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
25Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD50DRTexas Instruments0296-19629-1-NDkr.26.37000MFR Recommended
XR3087XIDTR-FMaxLinear, Inc.01016-XR3087XIDTR-FCT-NDkr.12.05000Similar
SN65HVD179DRochester Electronics, LLC18.5812156-SN65HVD179D-NDkr.32.84121Parametric Equivalent
Obsolete
Marketplace Stock: 54 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

54In Stock
Ships from Rochester Electronics, LLC