Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR3087XIDTR-F | |
|---|---|
DigiKey Part Number | XR3087XIDTR-F-ND - Tape & Reel (TR) 1016-XR3087XIDTR-FCT-ND - Cut Tape (CT) 1016-XR3087XIDTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR3087XIDTR-F |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3087XIDTR-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13081EASA+ | Analog Devices Inc./Maxim Integrated | 937 | MAX13081EASA+-ND | kr.50.34000 | Similar |
| MAX13081ECSA+ | Analog Devices Inc./Maxim Integrated | 135 | MAX13081ECSA+-ND | kr.43.56000 | Similar |
| MAX13081EESA+ | Analog Devices Inc./Maxim Integrated | 1.756 | MAX13081EESA+-ND | kr.48.82000 | Similar |
| MAX13081EESA+T | Analog Devices Inc./Maxim Integrated | 2.404 | MAX13081EESA+TCT-ND | kr.48.82000 | Similar |
| MAX13084EESA+ | Analog Devices Inc./Maxim Integrated | 248 | MAX13084EESA+-ND | kr.54.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.85100 | kr.88.51 |
| 25 | kr.8.05200 | kr.201.30 |
| 100 | kr.7.17750 | kr.717.75 |
| 250 | kr.6.75972 | kr.1,689.93 |
| 500 | kr.6.50802 | kr.3,254.01 |
| 1.000 | kr.6.49913 | kr.6,499.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.54161 | kr.16,354.03 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |


