MFR Recommended
Similar
Similar
Parametric Equivalent

SN65HVD179D | |
|---|---|
DigiKey Part Number | 296-33575-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD179D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD179D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 25Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD179DR | Texas Instruments | 161.827 | 296-19624-1-ND | kr.36.65000 | MFR Recommended |
| ISL83488IBZ | Renesas Electronics Corporation | 1.667 | ISL83488IBZ-ND | kr.9.95000 | Similar |
| ISL83488IBZ-T | Renesas Electronics Corporation | 2.505 | ISL83488IBZ-TCT-ND | kr.9.95000 | Similar |
| SN65HVD50D | Rochester Electronics, LLC | 54 | 2156-SN65HVD50D-ND | kr.35.25037 | Parametric Equivalent |




