MC74LCX244DW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 226
Unit Price: kr.4.30158
Datasheet

Similar


onsemi
In Stock: 1.782
Unit Price: kr.6.67000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.894
Unit Price: kr.4.12105
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 15.746
Unit Price: kr.9.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40.000
Unit Price: kr.4.35880
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.769
Unit Price: kr.3.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.852
Unit Price: kr.9.04000
Datasheet

Similar


Texas Instruments
In Stock: 16.495
Unit Price: kr.6.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.91895
Datasheet

Similar


Texas Instruments
In Stock: 1.020
Unit Price: kr.7.63000
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: kr.7.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 965
Unit Price: kr.6.15361
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.13000
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: kr.5.00000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX244DW

DigiKey Part Number
MC74LCX244DW-ND
Manufacturer
Manufacturer Product Number
MC74LCX244DW
Description
IC BUFF 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX244DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX244WMonsemi22674LCX244WM-NDkr.4.30158Similar
74LCX244WMXonsemi1.78274LCX244WMXCT-NDkr.6.67000Similar
MC74LCX244DWGRochester Electronics, LLC1.8942156-MC74LCX244DWG-OS-NDkr.4.12105Direct
SN74LVC244ADWRochester Electronics, LLC15.7462156-SN74LVC244ADW-NDkr.9.04000Direct
74LVC2244AD,118Nexperia USA Inc.40.0001727-74LVC2244AD,118TR-NDkr.4.35880Similar
Obsolete
Marketplace Stock: 12.847 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.847In Stock
Ships from Rochester Electronics, LLC