SN74LVC2244ANSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 226
Unit Price: kr.4.30158
Datasheet

Similar


onsemi
In Stock: 1.782
Unit Price: kr.6.67000
Datasheet

Similar


onsemi
In Stock: 5.861
Unit Price: kr.6.60000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244ANSR

DigiKey Part Number
296-13256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2244ANSR
Description
IC BUFF 1.65V/3.6V 20-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX244WMonsemi22674LCX244WM-NDkr.4.30158Similar
74LCX244WMXonsemi1.78274LCX244WMXCT-NDkr.6.67000Similar
MC74LCX244DWR2Gonsemi5.861MC74LCX244DWR2GOSCT-NDkr.6.60000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.91895kr.7,837.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.91895
Unit Price with VAT:kr.4.89869