SN74LVC244ADWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 15.716
Unit Price: kr.9.04000
Datasheet

Similar


onsemi
In Stock: 226
Unit Price: kr.4.30158
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ADWE4

DigiKey Part Number
SN74LVC244ADWE4-ND
Manufacturer
Manufacturer Product Number
SN74LVC244ADWE4
Description
IC BUFF 1.65V/3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ADWE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC244ADWRochester Electronics, LLC15.7162156-SN74LVC244ADW-NDkr.9.04000MFR Recommended
74LCX244WMonsemi22674LCX244WM-NDkr.4.30158Similar
Discontinued
Marketplace Stock: 965 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
600kr.4.13787kr.2,482.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.13787
Unit Price with VAT:kr.5.17234

Other Suppliers on DigiKey

965In Stock
Ships from Rochester Electronics, LLC