Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| MAX9180EXT-T | |
|---|---|
| DigiKey Part Number | 2156-MAX9180EXT-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX9180EXT-T | 
| Description | LOW-NOISE LVDS REPEATER | 
| Customer Reference | |
| Detailed Description | Buffer, ReDriver 1 Channel 400Mbps SC-70-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX9180EXT-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Buffer, ReDriver | |
| Applications | LVDS | |
| Input | LVDS | |
| Output | LVDS | |
| Data Rate (Max) | 400Mbps | |
| Number of Channels | 1 | |
| Delay Time | 2ns | |
| Signal Conditioning | - | |
| Voltage - Supply | 3V ~ 3.6V | |
| Current - Supply | 10mA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | SC-70-6 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark