
| DS90LV001TLDX/NOPB | |
|---|---|
| DigiKey Part Number | 296-DS90LV001TLDX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV001TLDX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV001TLDX/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DS90LV001TLDX/NOPB | 
| Description | IC REDRIVER LVDS 1CH 8WSON | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 8-WSON (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DS90LV001TLDX/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Buffer, ReDriver | |
| Applications | LVDS | |
| Input | CML, LVDS, LVPECL | |
| Output | LVDS | |
| Data Rate (Max) | 800Mbps | |
| Number of Channels | 1 | |
| Delay Time | 1.4ns | |
| Signal Conditioning | - | |
| Voltage - Supply | 3V ~ 3.6V | |
| Current - Supply | 47mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-WSON (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 | 
| 10 | kr.9.92600 | kr.99.26 | 
| 25 | kr.9.05200 | kr.226.30 | 
| 100 | kr.8.08580 | kr.808.58 | 
| 250 | kr.7.62600 | kr.1,906.50 | 
| 500 | kr.7.34848 | kr.3,674.24 | 
| 1.000 | kr.7.12019 | kr.7,120.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.500 | kr.6.75420 | kr.30,393.90 | 
| 9.000 | kr.6.63104 | kr.59,679.36 | 
| Unit Price without VAT: | kr.13.44000 | 
|---|---|
| Unit Price with VAT: | kr.16.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark