
DS92001TLD/NOPB | |
|---|---|
DigiKey Part Number | 296-43637-2-ND - Tape & Reel (TR) 296-43637-1-ND - Cut Tape (CT) 296-43637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92001TLD/NOPB |
Description | IC REDRIVER BLVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS92001TLD/NOPB Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 1.4ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 50mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications BLVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 8-WFDFN Exposed Pad |
Output LVDS | Supplier Device Package 8-WSON (3x3) |
Data Rate (Max) 400Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.16.05900 | kr.160.59 |
| 25 | kr.14.72920 | kr.368.23 |
| 100 | kr.13.26200 | kr.1,326.20 |
| 250 | kr.12.56260 | kr.3,140.65 |
| 500 | kr.12.39686 | kr.6,198.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.79392 | kr.11,793.92 |
| 2.000 | kr.11.50840 | kr.23,016.80 |
| 3.000 | kr.11.36549 | kr.34,096.47 |
| 5.000 | kr.11.20700 | kr.56,035.00 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

