MFR Recommended



BQ2005S | |
|---|---|
DigiKey Part Number | 296-9338-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2005S |
Description | IC BATT CONTRL MULTI-CHEM 20SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2005S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Timer, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.30.97945 | kr.6,195.89 |
| Unit Price without VAT: | kr.30.97945 |
|---|---|
| Unit Price with VAT: | kr.38.72431 |




