Charger IC Multi-Chemistry 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2005S

DigiKey Part Number
2156-BQ2005S-ND
Manufacturer
Benchmarq
Manufacturer Product Number
BQ2005S
Description
BQ2005 SWITCH-MODE NICD/NIMH BAT
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benchmarq
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant, Pulsed
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.498
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7498
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
55kr.35.04345kr.1,927.39
Unit Price without VAT:kr.35.04345
Unit Price with VAT:kr.43.80431