1N5929BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.54.48080
Datasheet

Similar


Microchip Technology
In Stock: 634
Unit Price: kr.35.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.115.21050

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.144.11070

Similar


Microchip Technology
In Stock: 81
Unit Price: kr.36.01000

Similar


Nexperia USA Inc.
In Stock: 31.341
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.918
Unit Price: kr.1.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.13981
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.76673
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.36.71125
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.36.71126
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.72246
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.39.24987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.39.24987
Datasheet
Zener Diode 15 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5929BG

DigiKey Part Number
1N5929BGOS-ND
Manufacturer
Manufacturer Product Number
1N5929BG
Description
DIODE ZENER 15V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3024B-1E3Microchip Technology0150-1N3024B-1E3-NDkr.54.48080Similar
1N4469Microchip Technology6341N4469MS-NDkr.35.00000Similar
1N4469CMicrochip Technology0150-1N4469C-NDkr.115.21050Similar
1N4469DMicrochip Technology0150-1N4469D-NDkr.144.11070Similar
1N4469E3Microchip Technology811N4469E3-NDkr.36.01000Similar
Obsolete
Marketplace Stock: 15.170 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.170In Stock
Ships from Rochester Electronics, LLC