Zener Diode 15 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744A,113

DigiKey Part Number
1727-2763-2-ND - Tape & Reel (TR)
1727-2763-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4744A,113
Description
DIODE ZENER 15V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4109Microchip Technology1561N4109-NDkr.14.65000Similar
1N4469Microchip Technology2321N4469MS-NDkr.35.00000Similar
1N4469E3Microchip Technology811N4469E3-NDkr.36.01000Similar
In-Stock: 31.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.23600kr.12.36
100kr.0.77220kr.77.22
500kr.0.56934kr.284.67
1.000kr.0.50365kr.503.65
2.000kr.0.44824kr.896.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38813kr.1,940.65
10.000kr.0.35092kr.3,509.20
15.000kr.0.33194kr.4,979.10
25.000kr.0.31061kr.7,765.25
35.000kr.0.29797kr.10,428.95
50.000kr.0.28568kr.14,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750