Zener Diode 15 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744A,133

DigiKey Part Number
1727-1948-1-ND - Cut Tape (CT)
1727-1948-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4744A,133
Description
DIODE ZENER 15V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4744Aonsemi44.0911N4744A-NDkr.1.65000Direct
1N4744ATRonsemi51.2121N4744AFSCT-NDkr.1.78000Direct
1N4109Microchip Technology1561N4109-NDkr.14.65000Similar
1N4469Microchip Technology2321N4469MS-NDkr.35.00000Similar
1N4469E3Microchip Technology811N4469E3-NDkr.36.01000Similar
In-Stock: 4.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.13500kr.11.35
100kr.0.70880kr.70.88
500kr.0.52128kr.260.64
1.000kr.0.46054kr.460.54
2.000kr.0.40934kr.818.68
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.35056kr.1,752.80
10.000kr.0.31639kr.3,163.90
15.000kr.0.29896kr.4,484.40
25.000kr.0.27937kr.6,984.25
35.000kr.0.26776kr.9,371.60
50.000kr.0.25647kr.12,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000