HVS2512-100KJ8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 39.716
Unit Price: kr.1.34000
Datasheet

Similar


YAGEO
In Stock: 4.194
Unit Price: kr.1.86000
Datasheet

Similar


YAGEO
In Stock: 8.221
Unit Price: kr.1.86000
Datasheet

Similar


Vishay Dale
In Stock: 45.840
Unit Price: kr.1.66000
Datasheet

Similar


Vishay Dale
In Stock: 2.681
Unit Price: kr.4.54000
Datasheet

Similar


Vishay Dale
In Stock: 3.651
Unit Price: kr.3.20000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9.574
Unit Price: kr.4.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.85672
Datasheet

Similar


YAGEO
In Stock: 7.507
Unit Price: kr.1.02000
Datasheet

Similar


YAGEO
In Stock: 4.529
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.534
Unit Price: kr.5.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.44663
Datasheet
HVS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS2512-100KJ8

DigiKey Part Number
HVS2512-100KJ8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVS2512-100KJ8
Description
RES SMD 100K OHM 5% 1W 2512
Customer Reference
Detailed Description
100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVS2512-100KJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.249" L x 0.138" W (6.30mm x 3.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.