
AC2512JK-07100KL | |
|---|---|
DigiKey Part Number | YAG4045TR-ND - Tape & Reel (TR) YAG4045CT-ND - Cut Tape (CT) YAG4045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07100KL |
Description | RES SMD 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.84500 | kr.8.45 |
| 25 | kr.0.82680 | kr.20.67 |
| 50 | kr.0.80900 | kr.40.45 |
| 100 | kr.0.67260 | kr.67.26 |
| 250 | kr.0.63640 | kr.159.10 |
| 500 | kr.0.60058 | kr.300.29 |
| 1.000 | kr.0.52877 | kr.528.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36557 | kr.1,462.28 |
| 8.000 | kr.0.35904 | kr.2,872.32 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

