CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512100KFKTG

DigiKey Part Number
541-CRCW2512100KFKTGTR-ND - Tape & Reel (TR)
541-CRCW2512100KFKTGCT-ND - Cut Tape (CT)
541-CRCW2512100KFKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512100KFKTG
Description
RES SMD 100K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512100KFKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.83000kr.18.30
25kr.1.48240kr.37.06
50kr.1.35800kr.67.90
100kr.1.15580kr.115.58
250kr.1.08136kr.270.34
500kr.1.00084kr.500.42
1.000kr.0.93690kr.936.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90381kr.1,807.62
4.000kr.0.86255kr.3,450.20
6.000kr.0.84243kr.5,054.58
10.000kr.0.82063kr.8,206.30
14.000kr.0.80815kr.11,314.10
20.000kr.0.79633kr.15,926.60
24.000kr.0.79081kr.18,979.44
48.000kr.0.77258kr.37,083.84
50.000kr.0.77163kr.38,581.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000