
RT5797ALGQW | |
|---|---|
DigiKey Part Number | RT5797ALGQWTR-ND - Tape & Reel (TR) RT5797ALGQWCT-ND - Cut Tape (CT) RT5797ALGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5797ALGQW |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5797AHGQW | Richtek USA Inc. | 1 | RT5797AHGQWCT-ND | kr.9.87000 | Parametric Equivalent |
| RT5797AHGQWA | Richtek USA Inc. | 906 | RT5797AHGQWACT-ND | kr.3.27000 | Parametric Equivalent |
| RT5797BHGQW | Richtek USA Inc. | 4.974 | 1028-1450-1-ND | kr.3.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.2.02040 | kr.50.51 |
| 100 | kr.1.75440 | kr.175.44 |
| 250 | kr.1.62764 | kr.406.91 |
| 500 | kr.1.55134 | kr.775.67 |
| 1.000 | kr.1.48847 | kr.1,488.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.48071 | kr.3,701.78 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |


