Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5797AHGQW

DigiKey Part Number
RT5797AHGQWTR-ND - Tape & Reel (TR)
RT5797AHGQWCT-ND - Cut Tape (CT)
RT5797AHGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5797AHGQW
Description
IC REG BUCK ADJ 3A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT5797AHGQWARichtek USA Inc.993RT5797AHGQWACT-NDkr.3.23000Parametric Equivalent
RT5797ALGQWRichtek USA Inc.733RT5797ALGQWCT-NDkr.3.17000Parametric Equivalent
RT5797BHGQWRichtek USA Inc.2.4741028-1450-1-NDkr.3.23000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.7.11300kr.71.13
25kr.6.45680kr.161.42
100kr.5.73260kr.573.26
250kr.5.38772kr.1,346.93
500kr.5.17990kr.2,589.95
1.000kr.5.00873kr.5,008.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.21376kr.13,034.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000