
RT5797BHGQW | |
|---|---|
DigiKey Part Number | 1028-1450-2-ND - Tape & Reel (TR) 1028-1450-1-ND - Cut Tape (CT) 1028-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5797BHGQW |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5797AHGQWA | Richtek USA Inc. | 993 | RT5797AHGQWACT-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.2.01600 | kr.50.40 |
| 100 | kr.1.75170 | kr.175.17 |
| 250 | kr.1.62556 | kr.406.39 |
| 500 | kr.1.54936 | kr.774.68 |
| 1.000 | kr.1.48667 | kr.1,486.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.40664 | kr.3,516.60 |
| 5.000 | kr.1.36712 | kr.6,835.60 |
| 7.500 | kr.1.34733 | kr.10,104.97 |
| 12.500 | kr.1.32539 | kr.16,567.38 |
| 17.500 | kr.1.31258 | kr.22,970.15 |
| 25.000 | kr.1.30025 | kr.32,506.25 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


