Parametric Equivalent

RT5752BHGJ5 | |
|---|---|
DigiKey Part Number | 1028-RT5752BHGJ5TR-ND - Tape & Reel (TR) 1028-RT5752BHGJ5CT-ND - Cut Tape (CT) 1028-RT5752BHGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5752BHGJ5 |
Description | IC REG BUCK ADJ 2A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5752AHGJ5 | Richtek USA Inc. | 1.872 | 1028-RT5752AHGJ5CT-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30524 | kr.3,915.72 |
| 6.000 | kr.1.26969 | kr.7,618.14 |
| 9.000 | kr.1.25190 | kr.11,267.10 |
| 15.000 | kr.1.23217 | kr.18,482.55 |
| 21.000 | kr.1.22066 | kr.25,633.86 |
| 30.000 | kr.1.20957 | kr.36,287.10 |
| Unit Price without VAT: | kr.1.30524 |
|---|---|
| Unit Price with VAT: | kr.1.63155 |








