
RT5752AHGJ5 | |
|---|---|
DigiKey Part Number | 1028-RT5752AHGJ5TR-ND - Tape & Reel (TR) 1028-RT5752AHGJ5CT-ND - Cut Tape (CT) 1028-RT5752AHGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5752AHGJ5 |
Description | IC REG BUCK ADJ 2A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.12400 | kr.21.24 |
| 25 | kr.1.89440 | kr.47.36 |
| 100 | kr.1.64270 | kr.164.27 |
| 250 | kr.1.52288 | kr.380.72 |
| 500 | kr.1.45072 | kr.725.36 |
| 1.000 | kr.1.39138 | kr.1,391.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30524 | kr.3,915.72 |
| 6.000 | kr.1.26969 | kr.7,618.14 |
| 9.000 | kr.1.25190 | kr.11,267.10 |
| 15.000 | kr.1.23217 | kr.18,482.55 |
| 21.000 | kr.1.22066 | kr.25,633.86 |
| 30.000 | kr.1.20957 | kr.36,287.10 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

