
TS04-66-43-BK-260-SMT | |
|---|---|
DigiKey Part Number | 2223-TS04-66-43-BK-260-SMT-ND |
Manufacturer | |
Manufacturer Product Number | TS04-66-43-BK-260-SMT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-43-BK-260-SMT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.1.02440 | kr.25.61 |
| 100 | kr.0.92060 | kr.92.06 |
| 250 | kr.0.85360 | kr.213.40 |
| 500 | kr.0.80568 | kr.402.84 |
| 1.000 | kr.0.76036 | kr.760.36 |
| 3.000 | kr.0.69510 | kr.2,085.30 |
| 5.000 | kr.0.66773 | kr.3,338.65 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |











