EEPROM Memory IC 64Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX25064ATA00I#S0

DigiKey Part Number
559-R1EX25064ATA00I#S0TR-ND - Tape & Reel (TR)
559-R1EX25064ATA00I#S0CT-ND - Cut Tape (CT)
559-R1EX25064ATA00I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX25064ATA00I#S0
Description
IC EEPROM 64KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX25064ATA00I#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-25C640A0I-T8T1U3ABLIC Inc.01662-3195-1-NDkr.3.93000Direct
25AA640AT-E/STMicrochip Technology025AA640AT-E/ST-NDkr.5.95580Similar
25AA640AT-I/STMicrochip Technology3.82825AA640AT-I/STCT-NDkr.5.45000Similar
25AA640AXT-I/STMicrochip Technology025AA640AXT-I/STTR-NDkr.5.46762Similar
25AA640XT-I/STMicrochip Technology025AA640XT-I/ST-NDkr.5.66289Similar
In-Stock: 2.940
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.92000kr.20.92
10kr.19.52100kr.195.21
25kr.18.95680kr.473.92
50kr.18.52420kr.926.21
100kr.18.09120kr.1,809.12
250kr.17.52072kr.4,380.18
500kr.17.09238kr.8,546.19
1.000kr.16.66811kr.16,668.11
Unit Price without VAT:kr.20.92000
Unit Price with VAT:kr.26.15000