25AA640AT-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.05731
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.6.22000
Datasheet

Similar


STMicroelectronics
In Stock: 1.999
Unit Price: kr.6.09000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.940
Unit Price: kr.21.15000
Datasheet
EEPROM Memory IC 64Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA640AT-E/ST

DigiKey Part Number
25AA640AT-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA640AT-E/ST
Description
IC EEPROM 64KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA640AT-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H640FVT-2CE2Rohm Semiconductor0BR25H640FVT-2CE2CT-NDkr.4.62000Similar
BR25S640FV-WE2Rohm Semiconductor0BR25S640FV-WE2TR-NDkr.5.05731Similar
BR25S640FVT-WE2Rohm Semiconductor0BR25S640FVT-WE2CT-NDkr.6.22000Similar
M95640-DRDW3TP/KSTMicroelectronics1.999497-14460-1-NDkr.6.09000Similar
M95640-RDW6TPSTMicroelectronics0497-19626-1-NDkr.3.08000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.02156kr.15,053.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.02156
Unit Price with VAT:kr.7.52695