
S-25C640A0I-T8T1U3 | |
|---|---|
DigiKey Part Number | 1662-3195-2-ND - Tape & Reel (TR) 1662-3195-1-ND - Cut Tape (CT) 1662-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25C640A0I-T8T1U3 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.67700 | kr.36.77 |
| 25 | kr.3.57840 | kr.89.46 |
| 50 | kr.3.50220 | kr.175.11 |
| 100 | kr.3.42680 | kr.342.68 |
| 250 | kr.3.32572 | kr.831.43 |
| 500 | kr.3.24900 | kr.1,624.50 |
| 1.000 | kr.3.17222 | kr.3,172.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.01992 | kr.12,079.68 |
| 8.000 | kr.2.94484 | kr.23,558.72 |
| 12.000 | kr.2.90136 | kr.34,816.32 |
| 20.000 | kr.2.84716 | kr.56,943.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

