PS2911-1-F3-AX/M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.11920
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.11920
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.98665
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.511
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.92484
Datasheet
New at DigiKey
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2911-1-F3-AX/M

DigiKey Part Number
559-PS2911-1-F3-AX/MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2911-1-F3-AX/M
Description
OPTOCOUPLER 4-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
40µs, 120µs
Package / Case
4-SMD, Flat Leads
Rise / Fall Time (Typ)
5µs, 10µs
Supplier Device Package
4-Mini-Flat
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2911-1-AX-MRenesas Electronics Corporation0559-PS2911-1-AX-M-NDkr.17.11920Parametric Equivalent
PS2911-1-AX/MRenesas Electronics Corporation0559-PS2911-1-AX/M-NDkr.17.11920Parametric Equivalent
PS2911-1-F3-AX-MRenesas Electronics Corporation0559-PS2911-1-F3-AX-MTR-NDkr.4.98665Parametric Equivalent
PS2911-1-F3-M-AXRenesas Electronics Corporation0559-1108-1-NDkr.0.00000Parametric Equivalent
PS2911-1-M-AXRenesas Electronics Corporation1.511559-PS2911-1-M-AX-NDkr.11.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.5.56525kr.19,478.38
Manufacturers Standard Package
Unit Price without VAT:kr.5.56525
Unit Price with VAT:kr.6.95656