
PS2911-1-M-AX | |
|---|---|
DigiKey Part Number | 559-PS2911-1-M-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS2911-1-M-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Strip | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 40µs, 120µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 5µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 50 | kr.6.97780 | kr.348.89 |
| 100 | kr.6.46870 | kr.646.87 |
| 500 | kr.5.56246 | kr.2,781.23 |
| 1.000 | kr.5.26664 | kr.5,266.64 |
| 2.000 | kr.5.01589 | kr.10,031.78 |
| 5.000 | kr.4.74251 | kr.23,712.55 |
| 10.000 | kr.4.57233 | kr.45,723.30 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |


