Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2911-1-AX-M | |
|---|---|
DigiKey Part Number | 559-PS2911-1-AX-M-ND |
Manufacturer | |
Manufacturer Product Number | PS2911-1-AX-M |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Packaging Tray | Current - Output / Channel 40mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 40µs, 120µs | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 5µs, 10µs | Supplier Device Package 4-Mini-Flat |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2911-1-AX/M | Renesas Electronics Corporation | 0 | 559-PS2911-1-AX/M-ND | kr.17.11920 | Parametric Equivalent |
| PS2911-1-F3-AX-M | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX-MTR-ND | kr.4.98665 | Parametric Equivalent |
| PS2911-1-F3-AX/M | Renesas Electronics Corporation | 0 | 559-PS2911-1-F3-AX/MTR-ND | kr.5.56525 | Parametric Equivalent |
| PS2911-1-F3-M-AX | Renesas Electronics Corporation | 0 | 559-1108-1-ND | kr.0.00000 | Parametric Equivalent |
| PS2911-1-M-AX | Renesas Electronics Corporation | 1.511 | 559-PS2911-1-M-AX-ND | kr.11.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.17.11920 | kr.855.96 |
| Unit Price without VAT: | kr.17.11920 |
|---|---|
| Unit Price with VAT: | kr.21.39900 |



