Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL55002IBZ-T7 | |
|---|---|
DigiKey Part Number | ISL55002IBZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL55002IBZ-T7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL55002IBZ-T7 Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 300V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 70 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 600 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55002IBZ | Renesas Electronics Corporation | 484 | ISL55002IBZ-ND | kr.52.81000 | Parametric Equivalent |
| BA4558RFJ-GE2 | Rohm Semiconductor | 1.079 | BA4558RFJ-GE2CT-ND | kr.3.87000 | Similar |
| BA4560RFJ-GE2 | Rohm Semiconductor | 2.075 | BA4560RFJ-GE2CT-ND | kr.3.99000 | Similar |
| THS4022CD | Rochester Electronics, LLC | 43.248 | 2156-THS4022CD-ND | kr.163.12833 | Similar |
| THS4022ID | Rochester Electronics, LLC | 28.916 | 2156-THS4022ID-ND | kr.163.19167 | Similar |




