
THS4052CD | |
|---|---|
DigiKey Part Number | 296-7537-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4052CD |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4052CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 240V/µs | |
-3db Bandwidth | 70 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 8.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.42000 | kr.39.42 |
| 10 | kr.30.26600 | kr.302.66 |
| 75 | kr.25.89400 | kr.1,942.05 |
| 150 | kr.24.87767 | kr.3,731.65 |
| 300 | kr.24.04133 | kr.7,212.40 |
| 525 | kr.23.47501 | kr.12,324.38 |
| 1.050 | kr.22.88676 | kr.24,031.10 |
| 2.550 | kr.22.28303 | kr.56,821.73 |
| Unit Price without VAT: | kr.39.42000 |
|---|---|
| Unit Price with VAT: | kr.49.27500 |





