THS4052CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.176
Unit Price: kr.60.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.848
Unit Price: kr.60.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.380
Unit Price: kr.60.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: kr.68.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 350
Unit Price: kr.68.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 484
Unit Price: kr.53.56000
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4052CDR

DigiKey Part Number
THS4052CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4052CDR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4052CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
240V/µs
-3db Bandwidth
70 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
2.5 mV
Current - Supply
8.5mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.580 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.64746kr.46,618.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.64746
Unit Price with VAT:kr.23.30933

Other Suppliers on DigiKey

1.580In Stock
Ships from Rochester Electronics, LLC