MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL32475EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32475EIBZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL32475EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32475EIBZ | Renesas Electronics Corporation | 0 | 20-ISL32475EIBZ-ND | kr.29.99000 | MFR Recommended |
| ISL31475EIBZ-T | Renesas Electronics Corporation | 0 | ISL31475EIBZ-T-ND | kr.12.20450 | Parametric Equivalent |
| ISL32475EIBZ-T | Renesas Electronics Corporation | 0 | ISL32475EIBZ-T-ND | kr.16.20758 | Parametric Equivalent |
| ISL32485EIBZ-T | Renesas Electronics Corporation | 0 | ISL32485EIBZ-T-ND | kr.17.54765 | Parametric Equivalent |
| ISL32485EIBZ-T7A | Renesas Electronics Corporation | 160 | ISL32485EIBZ-T7ACT-ND | kr.46.60000 | Parametric Equivalent |




