
ADM487EARZ | |
|---|---|
DigiKey Part Number | 505-ADM487EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM487EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM487EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.41000 | kr.32.41 |
| 10 | kr.24.68500 | kr.246.85 |
| 98 | kr.20.65143 | kr.2,023.84 |
| 196 | kr.19.85658 | kr.3,891.89 |
| 294 | kr.19.45820 | kr.5,720.71 |
| 588 | kr.18.87423 | kr.11,098.05 |
| 1.078 | kr.18.44885 | kr.19,887.86 |
| 2.548 | kr.17.95693 | kr.45,754.26 |
| Unit Price without VAT: | kr.32.41000 |
|---|---|
| Unit Price with VAT: | kr.40.51250 |

