1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32485EIBZ-T7A

DigiKey Part Number
ISL32485EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL32485EIBZ-T7ACT-ND - Cut Tape (CT)
ISL32485EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32485EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32495EIBZ-T7ARenesas Electronics Corporation190ISL32495EIBZ-T7ACT-NDkr.33.98000Parametric Equivalent
SP1485EEN-L/TRMaxLinear, Inc.2111016-SP1485EEN-L/TRCT-NDkr.9.13000Similar
SP3485CN-LMaxLinear, Inc.3.6771016-1144-5-NDkr.5.20000Similar
SP3485CN-L/TRMaxLinear, Inc.1.7401016-1816-1-NDkr.5.20000Similar
SP3485EN-LMaxLinear, Inc.1581016-1145-5-NDkr.5.20000Similar
In-Stock: 160
Factory Stock: 3.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.60000kr.46.60
10kr.34.75000kr.347.50
25kr.31.89800kr.797.45
100kr.28.81020kr.2,881.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.27.35584kr.6,838.96
500kr.26.48446kr.13,242.23
750kr.26.04953kr.19,537.15
1.250kr.25.56906kr.31,961.33
1.750kr.25.28867kr.44,255.17
2.500kr.25.01952kr.62,548.80
Manufacturers Standard Package
Unit Price without VAT:kr.46.60000
Unit Price with VAT:kr.58.25000