Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ISL3036EIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL3036EIRZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3036EIRZ-T7A |
Description | IC XLTR VL BIDIR 14-QFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-QFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.2 V ~ 3.6 V |
Manufacturer Renesas Electronics Corporation | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-QFN (3.5x3.5) |
Voltage - VCCA 1.35 V ~ 3.2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0104ERGYR | Texas Instruments | 27.671 | 296-20698-1-ND | kr.6.66000 | Direct |
| LSF0204DRGYR | Texas Instruments | 45.916 | 296-LSF0204DRGYRCT-ND | kr.7.35000 | Upgrade |
| LSF0204RGYR | Texas Instruments | 6.172 | 296-40403-1-ND | kr.7.10000 | Upgrade |
| NTS0104BQ-Q100X | NXP USA Inc. | 4.582 | 568-12382-1-ND | kr.7.54000 | Upgrade |
| MAX13042EEBC+T | Analog Devices Inc./Maxim Integrated | 2.398 | 175-MAX13042EEBC+TCT-ND | kr.41.34000 | Similar |






