14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0104PW,118

DigiKey Part Number
568-8382-2-ND - Tape & Reel (TR)
568-8382-1-ND - Cut Tape (CT)
568-8382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0104PW,118
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NTS0104PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.4.37800kr.43.78
25kr.3.94760kr.98.69
100kr.3.47460kr.347.46
250kr.3.24916kr.812.29
500kr.3.11322kr.1,556.61
1.000kr.3.11142kr.3,111.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.54200kr.6,355.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000